Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Trust 21560 Tytan 2.0 Speaker Set UK

Order Code:  

19-1167

  Copy to clipboard
Brand: Trust  Copy to clipboard MPN: 21560  Copy to clipboard EAN-13: 8713439190229
 Report an error

Discontinued

The Trust 19022 Tytan 2.0 Speaker Set produces a rich sound with a powerful 36W peak power output (18W RMS).


  • Stylish 2.0 speaker set
  • Easy to reach volume and bass controls and headphone connection on the front panel
  • Extra audio input connection for your iPod, iPhone, MP3 player etc.
  • Smart power management: goes to standby when not in use
  • Trust type 19022
Total RMS Power 18W
No. of speakers 2
Frequency Range N/A
Headphone socket Yes
Connection 3.5mm stereo jack
Transfer Type Wired
Max. Range N/A

Questions


*Question functionality currently disabled


04 February 2019 Question by: Rapid Customer | Product code: 19-1167
Q. Can you connect the speakers to a laptop
A. Hi Leslie, thank you for your question. This unit will connect with a laptop.

Reviews


Be the first to submit a review