Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LappKabel 19021000 EPIC® H-B 6 TG M25 Metal Hood Straight Entry Single Lever

Order Code:  

63-3501

  Copy to clipboard
Brand: LappKabel  Copy to clipboard MPN: 19021000  Copy to clipboard
 Report an error

Discontinued

A metal hood with M25 straight cable entry and lugs for single lever fastening. Suitable for LappKabel H-B 6 series connectors.
  • Colour: Grey
  • Connection: Screws
  • Protection type: IP65
  • Specification: Sleeve housing with pins for straight longitudinal handle
  • Type: straight
  • LappKabel part No.: 19021000
  • LappKabel type: EPIC® H-B 6 TG M25 N.GEW
Housing Type Hood
Housing Material Metal
Housing Shape Rectangular
Cable Entry Straight
Material Metal
Suitable For H-B 6

Reviews


Be the first to submit a review