Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Harting 19 30 032 0528 Han® 32 B Hood Side Entry M40 2 Lever

Harting 19 30 032 0528 Han® 32 B Hood Side Entry M40 2 Lever

Order Code:  

51-9722

  Copy to clipboard
Brand: Harting  Copy to clipboard MPN: 19 30 032 0528  Copy to clipboard
 Report an error

Discontinued

A side entry hood for use with Harting Han® 32 B Series industrial connectors.
  • Manufacturer type description: Han 32B-gs-R-M40
  • Colour: Metal
  • Manufacturer part no.: 19 30 032 0528
  • Material: Metal
  • Number of pins: -
  • Protection type: IP65
  • RoHS compliant: yes
  • Size: 32 B
  • Temperature range: -40 - +125 °C
  • Type (manufacturer type): Han 32B-gs-R-M40

Reviews


Be the first to submit a review