Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Harting 19 30 016 1251 Han® 16 B Base SM Housing Side Entry M25 1 Lever

Harting 19 30 016 1251 Han® 16 B Base SM Housing Side Entry M25 1 Lever

Order Code:  

51-9565

  Copy to clipboard
Brand: Harting  Copy to clipboard MPN: 19 30 016 1251  Copy to clipboard
 Report an error

Discontinued

A surface mounting housing for use with Harting Han® 16 B Series industrial connectors.
  • Manufacturer type description: Han 10B-asg1-LB-M25
  • Cable input: M25
  • Colour: Metal
  • Connection: -
  • Content: 1 Units
  • For insets/pin/socket: 16polig
  • Manufacturer part no.: 19 30 016 1251
  • Material: Metal
  • Number of brackets: 1
  • Number of pins: -
  • Protection type: IP65
  • RoHS compliant: yes
  • Size: 16 B
  • Specification: lateral cable output,compact shape, 1-longitudinal -sealing
  • Temperature range: -40 - +125 °C
  • Thread type: M25
  • Type (manufacturer type): Han 10B-asg1-LB-M25
  • Please see the Technical Specification table for full details

Reviews


Be the first to submit a review