Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Harting 19 30 010 1541 Han® 10 B Hood Side Entry M25 1 Lever

Order Code:  

52-0005

  Copy to clipboard
Brand: Harting  Copy to clipboard MPN: 19 30 010 1541  Copy to clipboard
 Report an error

Discontinued

Light grey side entry low construction housing Harting Han® 10 B connectors for use in a variety of industrial applications.
  • Aluminium diecast hood
  • Protection type: IP65
  • Size: 10 B
  • Single lever on housing
  • Temperature range: -40 to +125 °C
  • Thread type: 1 x M25
  • Manufacturer part no. 19 30 010 1541

Reviews


Be the first to submit a review