Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Harting 19 20 010 0290 Han® 10 A Housing 2 x Cable Side Entry SM M20 Aluminium

Order Code:  

51-9932

  Copy to clipboard
Brand: Harting  Copy to clipboard MPN: 19 20 010 0290  Copy to clipboard
 Report an error

Discontinued

Powder-coated aluminium diecast low construction double side entry surface mount housing for Harting Han® 10 A Series industrial connectors.
  • Type: Han® 10 A
  • Colour: RAL 7037 (grey)
  • Protection: IP65
  • Single zinc-plated steel locking lever
  • Limiting temperature: -40 to +125 °C
  • Size: M20
  • Manufacturer part: 19 20 010 0290

Reviews


Be the first to submit a review