This Trust 18502 Portable Boombox is a portable, rechargeable wireless speaker that can be used for a smartphone and tablet, making it ideal for listening to music and handsfree calling.
While its small design make the boombox very mobile, a powerful sound can still be achieved, while the rechargeable battery offers 10 hours of playtime. There is also an extra connection for MP3/iPod, along with a Bluetooth speaker with built-in battery, USB charge cable, 3.5mm audio cable, carry bag and user's guide.
- Black colour
- 133 x 72 x 67mm (W x H x D)
- 10-hour maximum battery life
- Bluetooth®, wired transfer type
- Manufacturer's 3-year warranty
- 297g product weight (net)
- Bluetooth, 10 metre wireless range
- Volume, media and call-pickup buttons
- Manufacturer's part 18502
Minimum requirements: smartphone or tablet with Bluetooth 2.0 support
Total RMS Power |
N/A |
No. of speakers |
1 |
Frequency Range |
N/A |
Headphone socket |
No |
Connection |
3.5mm jack |
Transfer Type |
Wired & bluetooth |
Max. Range |
10m |