Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Trust 18483 Celest Wireless Laser Mouse For Ultrabooks

Order Code:  

49-0078

  Copy to clipboard
Brand: Trust  Copy to clipboard MPN: 18483  Copy to clipboard EAN-13: 8713439184839
 Report an error

Discontinued

This Wireless Laser Mouse is for ultrabooks and comes with a polished design and incorporates a number of excellent features, including an accurate laser sensor, speed select button (800/1600 DPI) and 8m wireless range.


  • Black, silver colour
  • 30 x 58 x 102mm (W x H x D)
  • Bluetooth®
  • Specially for ultrabook
  • Manufacturer's 3-year warranty
  • Manufacturer's part 18483

Minimum requirements: ultrabook, PC or notebook with Bluetooth technology; Windows 8, 7, Vista or XP
Colour Black
Illuminated No
No. of Buttons 3
Resolution 800/1600dpi
Sensor Type Optical
Connection Bluetooth
Transfer Type Bluetooth
Max Range 8m
Polling Rate N/A

Reviews


Be the first to submit a review