Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


AEL X1M843200L017 1.8432MHz HC49/U Quartz Crystal Resonator

Order Code:  

90-3605

  Copy to clipboard
Brand: AEL  Copy to clipboard MPN: X1M843200L017  Copy to clipboard
 Report an error

Discontinued

A 1.843200MHz crystal resonator with a tolerance of 30ppm in a HC-49/U style holder that is suitable for a wide range of frequency control applications and serves as direct replacement for existing designs.
  • Through hole mounting
  • AT-Cut and fundamental mode
  • Excellent ageing characteristics
Frequency 1.843MHz
Case Quartz crystal C49 / U

Reviews


Be the first to submit a review