Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

18.432MHz 30ppm H-49US SMD Crystal

18.432MHz 30ppm H-49US SMD Crystal

Order Code:  

90-1466

  Copy to clipboard
Brand: Ansen Quartz  Copy to clipboard MPN: AS49SD-18.432M-FE200F3  Copy to clipboard
 Report an error

Discontinued

A 18.43200MHz SMD quartz crystal with a ±30ppm tolerance. The surface mounting crystal has a height above board of just 3.8mm and comes in a metal welded HC-49US package. Suitable applications for this device includes: computers, tablets, laptops, commnications devices, etc. The crystal has excellent frequency aging stability and high shock and heat resistance.
  • Surface mounting crystals
  • Metal welded HC-49US package
  • Stability ±50ppm
  • Load capacitance 20pF
  • Insulation resistance >500MΩ
  • Operational temperature –20°C to +70°C
  • Dimensions W x D x H 11.4 x 5 x 3.8mm
Frequency 18.43MHz
Case SMD crystal H-49US

Reviews


Be the first to submit a review