Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Trust 18187 Bluetooth 4.0 USB Adaptor

Order Code:  

19-4021

  Copy to clipboard
Brand: Trust  Copy to clipboard MPN: 18187  Copy to clipboard EAN-13: 8713439181876
 Report an error

Discontinued

The Trust Bluetooth 4.0 adaptor is ultra small and it will enable your computer to communicate with other Bluetooth devices with high speed transfer rates.

With a range of up to 15m depending on environmental factors, the adaptor is compatible with Windows from XP through to Windows 8.
The ultra-mini USB 2.0 Bluetooth adaptor enables a wireless communication or data transfer e.g. between two PCs or a PC and a mobile phone or other device. This Bluetooth adaptor can remain plugged in your notebook since it stands out only 7mm from the USB port of your notebook.

The adaptor works as dual mode dongle and does not require high power due to the Bluetooth 4.0 standard. The adaptor is also backwards compatible with classic Bluetooth (1.x and 2.x) devices.


  • Latest Bluetooth 4.0 technology
  • Low energy mode
  • 15m wireless range
  • Ultra small size
  • Compatible with older Bluetooth versions
  • Package contents: USB adaptor with Bluetooth 4.0 wireless technology, Mini-DVD with driver, user's guide
  • System requirements: Windows 8, 7, Vista or XP, USB port, DVD-drive or internet connection, Bluetooth enabled device
Type Bluetooth adaptor
Length N/A
Output Bluetooth
Input USB

Questions


*Question functionality currently disabled


03 September 2015 Question by: Rapid Customer | Product code: 19-4021
Q. Does the Trust 18187 support USB 3.0
A. Hi Richard, thank you for your question. This is USB 2.0 and does not support USB 3.0.

Reviews


Be the first to submit a review