Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Faller 180690 Smoke Generator Kit

Order Code:  

55-3300

  Copy to clipboard
Brand: Faller  Copy to clipboard MPN: 180690  Copy to clipboard EAN-13: 4104090806903
 Report an error

Discontinued

This smoke generator kit from Faller includes a smoke oil bottle (50ml) and smoke oil tanks with built-in smoke generator 16V/AC.


  • For retrofitting to steam locomotives and houses
  • Max operating voltage 16 VDC/AC
  • Width: 30mm
  • Height: 34mm
  • Length: 50mm
  • Age group from 15 years
  • Manufacturer's part 180690

Reviews


Be the first to submit a review