Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Faller 180514 HO Black Forest/Baar Model Background

Order Code:  

55-2715

  Copy to clipboard
Brand: Faller  Copy to clipboard MPN: 180514  Copy to clipboard EAN-13: 4104090005146
  • Country of Origin:
 Report an error

Discontinued

This HO countryside model background from Faller is a superb addition to any model railway set. The beautiful backdrop is produced from an original photograph comprising 4 x 970mm pieces. Removing the scenic print reveals a backdrop with clouds.


  • Extendable
  • Height: 650mm
  • Width: 3000mm
  • Age class: 15 years and over
  • Manufacturer's part 180514

Reviews


Be the first to submit a review