Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Faller 180491 H0 Allotments With Summer House

Order Code:  

55-5045

  Copy to clipboard
Brand: Faller  Copy to clipboard MPN: 180491  Copy to clipboard EAN-13: 4104090804916
  • Country of Origin:
 Report an error

Discontinued

This H0 allotments with summer house from Faller is a superb addition to any model set. Manufactured to include the finest details, including flowers and archway, the allotment is individually buildable and can be extended to a large settlement. The set is complemented by a beautiful landscape segment and typical accessories.


  • Prototypical design
  • Size: H0
  • Age class: 15 years and over
  • Height: 32mm
  • Length: 105mm
  • Width: 74mm
  • Manufacturer's part 180491

Reviews


Be the first to submit a review