Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Baking Parchment Paper 18in. x 75m

Order Code:  

52-9443

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: WF014  Copy to clipboard
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £12.90

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
4 in Stock, despatched same dayAdditional quantity lead time 14 days

This greaseproof parchment paper has a non-stick silicone coating on both sides and is suitable for both cooking and freezing temperatures. The non-stick coating means that food is easily removed and the parchment can be re-used several times in oven temperatures up to 260°C (500°F).


  • Length 75m
  • Width 450mm
  • Colour: light brown
Type Baking Parchment
Colour Light Brown
Height <1mm
Length 75M
Width 450mm

To use this facility please Sign In.

Sign In

Reviews


Paper view

Reviewed by: Blannie - 21 December 2015
This parchment is brilliant. No more Yorkshire puds, cakes, etc., stuck in the tin. Use it under burgers and food with a sticky coating or marinade to help keep the tin clean - less washing-up! It's economical too - this huge roll lasts for ages!