Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Belden 179DT 0101000 Subminiature Coaxial Cable Black

Order Code:  

51-6094

  Copy to clipboard
Brand: Belden  Copy to clipboard MPN: 179DT 0101000  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.77

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
113 available to back OrderBack-order availability date - 27/04/2024

This Belden cable has been designed for maximum bandwidth, minimum return loss and minimum attenuation loss. The cable meets the very tight specification for electrical properties and are ideally suited for both analogue and digital video in broadcast, post production and other critical video applications.


  • HDTV applications
  • Exceeds 4.5GHz sweep testing
  • Subminiature product

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Impedance 75Ω
Colour Black
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review