Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Manhattan 178617 Wireless Linear CCD Barcode Scanner

Order Code:  

58-2867

  Copy to clipboard
Brand: Manhattan  Copy to clipboard MPN: 178617  Copy to clipboard EAN-13: 0766623178617
  • Country of Origin: Taiwan
  • Not available for Export
 Report an error

Discontinued

This wireless linear CCD industrial barcode scanner from Manhattan allows high-quality scanning for a wide range of application, while increasing productivity in your business. The CCD sensor scans fast and reliable and is effective with many popular symbologies such as UPC, EAN, ASCII and GS1 DataBar. Scanned data appears on the PC as if they had been entered manually via a keyboard.

Bluetooth technology allows operation from the charging station at a distance up to 80m. Without an external power supply and connectivity with USB scanner allows comfortable use on your PC without additional software or special training. At a rate of 500 scans per second and a range of up to 500mm, this unit is ideal for everyday use in stores, warehouses and offices. Shockproof and supplied in an IP42 sealed case, this scanner also particularly suitable for industrial environments.


  • Higher speed, accuracy and productivity with wireless freedom and particularly robust housing
  • Increases speed data entry, reduces errors and increases efficiency
  • Detects many popular symbologies incl. UPC, EAN, 1D bar codes, ASCII, GS1 DataBar group
  • Various connection options with most PCs
  • Easy to install and use without software or special training
  • Read receipt: Acoustic, LED
  • Scan rate: 500 scans/s
  • Max. range: 80m
  • Colour: black
  • Interfaces: Bluetooth®, USB
  • Cable length: 1.5m
  • Protection class: IP54
  • 70 x 180 x 10mm (W x H x D)
  • Weight: 210g
  • Manufacturer's part 178617

  • Delivery includes; CCD Bluetooth barcode scanners for industrial applications, receiver/charger, power cable, RJ50 to USB cable and manual.
    Type Linear scanner

    Reviews


    Be the first to submit a review