Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Manhattan 178235 Viva Wireless Mouse

Order Code:  

58-2851

  Copy to clipboard
Brand: Manhattan  Copy to clipboard MPN: 178235  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This Viva wireless mouse from Manhattan incorporates Bluetooth technology to offer wireless freedom with effective range up to 10m. Features include the automatic power saving mode and slip-free surface, plus a left, right and middle mouse button with scroll wheel; on/off switch button on the top to change the resolution.
  • Low-friction base smoothly glides over work surfaces
  • Simple connection without USB wireless receiver
  • Interfaces (PC/multimedia): Bluetooth
  • Power supply: 2 xAAA battery (included)
  • Sensor resolution: 2000 dpi
  • Colour: Silver
  • Sensor type: Optical
  • Adjustable resolution (1000, 1500 and 2000 dpi)
  • Compact size, ambidextrous
  • Manufacturer's part 178235

Plug & Play installation on Bluetooth®-enabled Windows, Mac, and Android™ devices
Colour Silver
Illuminated No
No. of Buttons 3
Resolution 2000dpi
Sensor Type Optical
Connection USB
Transfer Type Bluetooth
Max Range 10m
Polling Rate N/A

Reviews


Be the first to submit a review