Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Manhattan 178211 Laser Barcode Scanner

Order Code:  

58-2929

  Copy to clipboard
Brand: Manhattan  Copy to clipboard MPN: 178211  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This laser barcode scanner from Manhattan allows high-quality scanning for a wide range of applications and increases productivity in your business. The laser scans fast and reliably scanning at a high tolerance; the scanned data appears on the PC as if they had been entered manually. Without an external power supply and connectivity with USB or PS/2 scanner allows comfortable use with most PCs. With a scan rate of 500 scans per second and a range of 300mm, this unit is ideal for everyday use in stores, warehouses and offices.
  • Increases speed data entry
  • Reduces errors and increases efficiency
  • Wide scan field provides fast and reliable reading
  • Detects many popular symbologies incl. UPC, EAN, 1D bar codes, GS1 DataBar and many more
  • Interchangeable connector cable for maximum compatibility
  • Easy to install and use without software or special raining
  • Colour: Black
  • Reading distance: 0-300mm
  • Scan rate: 500 scan/s
  • Weight: 150g
  • Wireless scanning: No
  • Dimensions: 83 x 171 x 75mm (H x L x W)
  • Manufacturer's part 178211

Reviews


Be the first to submit a review