Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Manhattan 177757 Eclipse Mouse

Order Code:  

58-2924

  Copy to clipboard
Brand: Manhattan  Copy to clipboard MPN: 177757  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This eclipse mouse from Manhattan is equipped with Ultra Track ™ technology, offering high-precision tracking on almost any surface - even glass. A special highlight of this mouse is the most innovative touch navigation. A touch panel that responds to finger touch, replacing the scroll wheel.
  • Colour: Black
  • Data input device features: Touch surface
  • Date input device type (category): Wireless mouse
  • Interfaces (PC/multimedia): USB
  • Sensor resolution: 1000 dpi
  • Sensor type: Optical
  • Transfer type: Radio
  • Ultra Track ™ technology provides highly accurate performance on almost any surface - even on clear glass
  • Low-friction base - glides over work surfaces
  • Compact size, ambidextrous suitable
  • Windows and Mac compatible.
  • Weight: 80g
  • Dimensions: 102 x 25 x 57mm (D x H x W)
  • Manufacturer's part 177757

Delivery includes: USB wireless receiver, 2x AAA batteries and Quick Installation guide.
Colour Black
Illuminated No
No. of Buttons 2
Resolution 1000dpi
Sensor Type Optical
Connection USB
Transfer Type Wireless
Max Range N/A
Polling Rate N/A

Reviews


Be the first to submit a review