This white silhouette optical mouse from Manhattan allows you to connect classical computing with contemporary. The precise optical 1000 dpi sensor and modern contour improves the input without unnecessary features. Equipped with a host of rich features, including the three-button configuration plus scroll wheel, providing direct and reliable operation without any fuss.
The lightweight, slim shape and slightly curved profile provides maximum comfort with minimal joint stress and effortless mouse movements. The glossy, integrated interface makes the mouse an attractive, stylish appearance on any work surface.
- Colour: White
- Low-friction base - glides over work surfaces
- Ergonomic design for minimal joint stress
- Ultra-slim form
- Date input device type (category): USB mouse
- Interfaces (PC/multimedia): USB
- Sensor resolution: 1000 dpi
- Sensor type: Optical
- Transfer type: Corded
- Weight: 57g
- Cable length: 1.2m
- 108 x 25 x 54mm (D x H x W)
- Manufacturer's part 177658
Suitable for right and left-handed; Windows and Mac compatible.
Colour |
Black |
Illuminated |
No |
No. of Buttons |
3 |
Resolution |
1000dpi |
Sensor Type |
Optical |
Connection |
USB |
Transfer Type |
Wired |
Max Range |
1.2m |
Polling Rate |
N/A |