Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Manhattan 177627 Silhouette Optical Mouse - White

Order Code:  

58-2926

  Copy to clipboard
Brand: Manhattan  Copy to clipboard MPN: 177627  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This white silhouette optical mouse from Manhattan allows you to connect classical computing with contemporary. The precise optical 1000 dpi sensor and modern contour improves the input without unnecessary features. Equipped with a host of rich features, including the three-button configuration plus scroll wheel, providing direct and reliable operation without any fuss.

The lightweight, slim shape and slightly curved profile provides maximum comfort with minimal joint stress and effortless mouse movements. The glossy, integrated interface makes the mouse an attractive, stylish appearance on any work surface.


  • Colour: White
  • Low-friction base - glides over work surfaces
  • Ergonomic design for minimal joint stress
  • Ultra-slim form
  • Date input device type (category): USB mouse
  • Interfaces (PC/multimedia): USB
  • Sensor resolution: 1000 dpi
  • Sensor type: Optical
  • Transfer type: Corded
  • Weight: 57g
  • Cable length: 1.2m
  • 108 x 25 x 54mm (D x H x W)
  • Manufacturer's part 177627

Suitable for right and left-handed; Windows and Mac compatible.
Colour White
Illuminated No
No. of Buttons 3
Resolution 1000dpi
Sensor Type Optical
Connection USB
Transfer Type Wired
Max Range 1.2m
Polling Rate N/A

Reviews


Be the first to submit a review