This 2D barcode scanner from Manhattan has been designed to allow precise and lightning-fast scanning for a wide range of applications to improve routine transactions, automate paper-based processes and increase productivity. Detects many popular 1D and 2D symbologies such as 1D and 2D barcodes such as UPC/EAN, UCC/EAN 128, Data Matrix, PDF417, MaxiCode and many more.
The barcode scanner is easy to install, while the keyboard wedge decoder sends the scanned data to an active application where they are displayed as if it was manually entered directly from the keyboard. Without external power supply, but with power via the USB interface and a scan rate of 200 scans per second and a scan range of 430mm. The scanner is ideal for daily use in shops, post offices, restaurants, travel and transport companies, warehouses and other commercial and industrial applications.
- Increases speed data entry, reduce errors and improve efficiency
- Keyboard wedge decoder displays data as if directly entered from the keyboard
- Detects many popular 1D and 2D symbologies such as UPC, EAN, and more
- Easy to install and use without software or special training
- Colour: Black
- Reading confirmation: acoustically und LED
- Reading distance: 0-430mm
- Scan rate: 200 scan/s
- Weight: 135g
- Dimensions: 72 x 193 x 90mm (H x L x W)
- Wireless scanning: NoManufacturer's part 177603
1D UPC/EAN, UCC/EAN 128, ISBN, ISBT, Code 11, Code 39, Code 93/93i, Code 128, Interleaved, Matrix, Industrial, Standard 2 of 5, Codabar, MSI Plessey, Telepen, Postal code, GS1 DataBar.
2D Data Matrix, PDF417, Micro PDF417, MaxiCode, QR code, Aztec, EAN.UCC composite.