Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Manhattan 177351 VGA to HDMI Converter

Order Code:  

58-3438

  Copy to clipboard
Brand: Manhattan  Copy to clipboard MPN: 177351  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This VGA to HDMI converter from Manhattan is ideally suited to connect PCs or notebooks to an HD-TV, projector or flat screen monitor. Thanks to the HDMI signal, media is broadcast in 1080p and stereo sound.
  • Converts VGA and stereo audio to an HDMI signal
  • Ideal for connecting PCs to an HD display
  • Supports resolutions up to 1080p
  • A port number: 2x
  • Connection A: RCA jack, VGA port
  • Port B number: 1x
  • Connection B: HDMI jack
  • Colour: black
  • Straight type
  • Resolution video: 2048 x 1152 pixels
  • Manufacturer's part 177351

Delivery includes: VGA to HDMI converter, power supply and manual.
Type VGA to HDMI converter
Colour Black

Reviews


Be the first to submit a review