Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


17.73447 MHz Hc49/uscrystal Lowprofile

Order Code:  

90-3058

  Copy to clipboard
Brand: ACT  Copy to clipboard MPN: JO1773IOEEAFL  Copy to clipboard
 Report an error

Discontinued

Low-profile crystal with 2 pins from ACT with an HC-49/US case, suitable for use in microprocessors and other industrial applications.
  • Overall height when PCB mounted 4mm
  • Frequency 17.734MHz
  • ESR 350R
  • Load capacitance 30pF
  • Accuracy 30ppm
  • Lead pitch 4.88mm
  • Temperature range –10°C to +60°C
Frequency 17.73MHz
Case Low profil crystal HC49 / US

Reviews


Be the first to submit a review