Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Manhattan 177344 VGA Cat5/5e/6 Extender

Order Code:  

58-3436

  Copy to clipboard
Brand: Manhattan  Copy to clipboard MPN: 177344  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This VGA cat5/5e/6 extender from Manhattan is ideal for trade shows, classrooms, home theatre systems, conference rooms and shops, as it allows you to place a screen and speakers at a distance of up to 300m from the source. Manual brightness and RGB settings help fine-tune the image for optimum signal quality.
  • Dimensions: 25 x 72 x 120mm (H x L x W)
  • Expanded video and audio signals to up to 300m
  • Supports VGA resolutions up to 1920 x 1200
  • Delivers a crisp and clear signal with settings for RGB and brightness
  • Easy installation - no software required
  • Manufacturer's part 177344

Delivery includes: VGA cat5/5e/6 extender (receiver and transmitter modules), power supplies and manual.
Type VGA extender
Length 300mm
Colour Black

Reviews


Be the first to submit a review