Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Manhattan 176354 Numeric Keypad

Order Code:  

58-2921

  Copy to clipboard
Brand: Manhattan  Copy to clipboard MPN: 176354  Copy to clipboard EAN-13: 0766623176354
  • Country of Origin: China
 Report an error

Discontinued

This numeric keypad from Manhattan offers fast, accurate numeric input combined with a comfortable, portable design. The keypad numbers make the notebook use much more convenient, especially when entering digits. The 19-key layout and the scissor-style (X-structure) technology reduce typing noise and make data entry comfortable and precise. A backspace key allows quick fixes to be generated.

The asynchronous NumLock function works independently from the notebook keyboard, so you can simultaneously enter letters through the keyboard and figures on the number pad. The combination of the USB port, plug and play installation plus the ultra-thin, super lightweight design are ideal for use on the go.


  • Flat keys for an increased writing comfort
  • Ultra-thin and very light
  • Allows easy data entry on laptops
  • Including backspace key
  • Scissor keys reduce typing noise
  • Colour: Black
  • Date input device type (category): USB numeric keypad
  • Dimensions: 12 x 80mm (H x W)
  • Interfaces (PC/multimedia): USB
  • Transfer type: Corded
  • Weight: 77g
  • Manufacturer's part 176354
Illuminated No
Connection USB
Transfer Type Wired
Max. Range 0.89m
Keyboard Layout Number pad

Reviews


Be the first to submit a review