Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Trust 17591 Mauro USB Headset

Order Code:  

19-4140

  Copy to clipboard
Brand: Trust  Copy to clipboard MPN: 17591  Copy to clipboard EAN-13: 8713439175912
 Report an error

Discontinued

The Trust Mauro USB headset is a high quality headset with microphone and USB technology that provides clear digital sound quality.


  • On-ear style
  • Headband design
  • USB connection
  • Adjustable microphone
  • Soft ear cushions
  • Inline volume remote control
  • Mute switch for microphone and headphones
  • Weight 252g
    System requirements:
  • Windows 7, Windows 8, Vista or XP
  • Intel-based Mac with Mac OS X 10.5 (Leopard) or higher
  • USB port
  • Trust 3 year warranty
  • Trust type 17591
Colour Black
Cable Length 2.5m
Type On ear
Frequency Range N/A
Impedance N/A

Reviews


Be the first to submit a review