Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Trust 17176 MaxTrack Wireless Mouse

Order Code:  

49-0079

  Copy to clipboard
Brand: Trust  Copy to clipboard MPN: 17176  Copy to clipboard EAN-13: 8713439171761
 Report an error

Discontinued

A quality wireless mouse with brushed metal design and high precision Bluespot sensor, boasting a number of outstanding features such as the sensitivity switch button (500-1000 DPI), ultra small USB receiver, comfortable rubber coated edges and 6m wireless range.

The full package includes: wireless Bluespot mouse, micro USB receiver, AA battery and user's guide.


  • Black colour
  • 79 x 42 x 130mm (W x H x D)
  • 1000 DPI resolution sensor
  • Bluespot technology
  • 2.4GHz wireless
  • 6 function buttons
  • Manufacturer's 3-year warranty
  • 116g product weight (net)
  • Manufacturer's part 17176

Minimum requirements: Windows 8, 7, Vista or XP; Intel-based Mac with Mac OS X 10.5 (Leopard) or higher; USB port
Colour Black
Illuminated No
No. of Buttons 6
Resolution 1000dpi
Sensor Type Optical
Connection Micro USB
Transfer Type Wireless
Max Range 6m
Polling Rate N/A

Reviews


Be the first to submit a review