Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


AEL ZTT MX 16MHZ 16MHz 3-Pin Piezo-Ceramic Resonator

Order Code:  

90-3573

  Copy to clipboard
Brand: AEL  Copy to clipboard MPN: ZTT MX 16MHZ  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.300
25+ £0.250
100+ £0.210
1000+ £0.150

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
375 in Stock, despatched same dayContact us for additional stock

A 16MHz through-hole ceramic resonator that features built-in load capacitors. The resonator is a high tolerance, high stability device that is suitable for a wide range of applications, including communications devices, digital electronics, AV equipment, etc.


  • Low ageing
  • Suitable for PCB mounting
Type Piezo-ceramic resonator
Frequency Range 16MHz
Frequency Tolerance 0.5%
Pins 3
Package/Case Radial

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review