Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Belden 1694A-SW RG 6/U Coaxial Cable 75 Ohm Black

Order Code:  

51-7123

  Copy to clipboard
Brand: Belden  Copy to clipboard MPN: 1694A-SW  Copy to clipboard
 Report an error

Discontinued

This digital video cable is specified to 4.5GHz and can be used for analogue and digital applications. The high-density, pressure dielectric ensures increased transmission reliability under stress and over a longer period. Error free transmission (about 30% lower attenuation values) for digital video signals, HDTV and SDI.


AWG size: 18
Applications: Digital TV / HDTV High density
Bend radius: 10 x external dia.
Cable type: RG 6/U
Colour Black
Construction: 1.0/4.6 mm
Content Sold per metre
Cross-section: 1 mm
Dielectric: HDPE
External diameter: 6,9mm
Halogen free: No
Impedance: 75 O
Insulation (material): FHDPE
RoHS compliant: yes
Shielded: Yes
Sold per metre: Yes
Suitable for drag chains: No
Temperature range: -30C to +75C
Type: 1694A
Type of shield: Duofoil Tin-plated braided shield


This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.

Reviews


Be the first to submit a review