Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Microtherm G4A01167C 167°C Axial Thermal Fuse

Microtherm G4A01167C 167°C Axial Thermal Fuse

Order Code:  

26-0870

  Copy to clipboard
Brand: Microtherm  Copy to clipboard MPN: G4A01167C  Copy to clipboard
 Report an error

Discontinued

MICROTEMP axial thermal Cut-Off, 167°C opening temperature, 142°C closing temperature, 1200V AC dielectric strength, 250V AC voltage, 10A current, the G4 series MICROTEMP TCO is the industry standard for over-temperature protection, this series is applied to millions of appliances and personal care products each year, providing reliable back-up protection for temperature controlling thermostats and other over-temperature conditions, widely applied in office machines, portable heaters and industrial equipment as a thermal safeguard.


Cutoff Temperature 167°C
Current Rating 10A
Voltage Rating 250V
Package Axial

Reviews


Be the first to submit a review