Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Liqui Moly 1647 Gloss Polish Spray Wax 400ml

Order Code:  

55-1825

  Copy to clipboard
Brand: Liqui Moly  Copy to clipboard MPN: 1647  Copy to clipboard EAN-13: 4100420016479
  • Country of Origin:
 Report an error

Discontinued

This gloss polish spray wax 400ml from Liqui Moly is an easy to use water-based wax with excellent cleaning properties and outstanding luster. Quickly and easily removes light road dirt and greasy contaminants without leaving scratches - instead, producing a smooth surface on all types of paint and colour finishes with a high gloss.


  • Form: Liquid
  • Colour: Light green
  • For coloured and metallic paints
  • High gloss mirror finish
  • Optimum protection against aggressive environments
  • Very light polishing action (like wiping away dust)
  • Excellent long-term protection
  • Manufacturer's part 1647
Type Wax polish
Volume 400ml

Reviews


Be the first to submit a review