Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Trust 16428 SpotLight Webcam Pro

Order Code:  

49-0226

  Copy to clipboard
Brand: Trust  Copy to clipboard MPN: 16428  Copy to clipboard EAN-13: 8713439164282
  • Country of Origin: China
 Report an error

Discontinued

Trust's Spotlight Webcam offers high performance with true 1.3 Megapixel (1280 x 1024) and high definition hardware resolution for sharp images.

A number of excellent features allow the recording of videos or chatting via MSN/Live Messenger or Skype, including the USB 2.0 high quality video for sharp & smooth video quality. There is also a built-in microphone for clear sound quality, along with powerful integrated LED lights with dim function for enhanced image quality in low-light environment, while the self-adjusting clamp attaches to notebook LCD screens and flat panel monitors/flat surfaces.

The driverless technology means there is no need to install a driver - simply plug & go!


  • High-power in-built LED lighting
  • Integrated microphone for clear sound quality
  • Clamp holder and base
  • Manufacturer's 3-year warranty
  • 53 x 55 x 77mm (H x W x D)
  • 91g product weight (net)
  • Manufacturer's part 16428

Minimum requirements; Windows 10, 8, 7, Vista; USB port (USB 2.0 recommended).



Type Webcam
Connection USB 2.0
Resolution 1280 x 1024
Compatibility Windows 7 / 8 / Vista / XP

Reviews


Be the first to submit a review