Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Faller 162131 N Laser Street Flexible Street

Order Code:  

55-5058

  Copy to clipboard
Brand: Faller  Copy to clipboard MPN: 162131  Copy to clipboard EAN-13: 4104090621315
  • Country of Origin:
 Report an error

Discontinued

This N scale laser street flexible from Faller is excellent for building both one and two-lane streets, and equipped with pre-formed grooves for the contact wire.

The contents include: 1 flexible rail track for the variable construction of streets with different radii.


  • Age class: 15 years and over
  • Length: 150mm
  • Width: 30mm
  • Size: N
  • Manufacturer's part 162131

Reviews


Be the first to submit a review