Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Faller 162130 N Laser Street Bus Stop Set

Order Code:  

55-5057

  Copy to clipboard
Brand: Faller  Copy to clipboard MPN: 162130  Copy to clipboard EAN-13: 4104090621308
  • Country of Origin:
 Report an error

Discontinued

This N scale laser street bus stop set from Faller has form-fitting lasered street elements for installing the stop point. Length of each element approximately 600mm.


  • Set of 2
  • Size: H0
  • Age class: 15 years and over
  • Length: 600mm
  • Width: 50 and 30mm
  • Manufacturer's part 162130

Reviews


Be the first to submit a review