Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Faller 162121 N Laser Street Curve 45°

Order Code:  

55-5056

  Copy to clipboard
Brand: Faller  Copy to clipboard MPN: 162121  Copy to clipboard EAN-13: 4104090621216
  • Country of Origin:
 Report an error

Discontinued

These N scale laser streets 45° from Faller are equipped with pre-formed grooves for the contact wire.

The contents include: 4x 45° rail track for the variable construction of streets.


  • Set of 4
  • Age class: 15 years and over
  • Radius: 150mm
  • Width: 30mm
  • Size: N
  • Manufacturer's part 162121

Reviews


Be the first to submit a review