Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Faller 162111 N Laser Street Straight Street

Order Code:  

55-5054

  Copy to clipboard
Brand: Faller  Copy to clipboard MPN: 162111  Copy to clipboard EAN-13: 4104090621117
  • Country of Origin:
 Report an error

Discontinued

This N scale laser street straight set from Faller has form-fitting lasered street parts, which can be used on both sides. Excellent for building both one and two-lane streets, and equipped with pre-formed grooves for the contact wire.

The contents include: 4x straight rail tracks, length of each 150mm.


  • Set of 2
  • Age class: 15 years and over
  • Length: 150mm
  • Width: 30mm
  • Size: N
  • Manufacturer's part 162111

Reviews


Be the first to submit a review