Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Faller 162100 N Laser Street Basic-Set Street Elements

Order Code:  

55-5052

  Copy to clipboard
Brand: Faller  Copy to clipboard MPN: 162100  Copy to clipboard EAN-13: 4104090621001
  • Country of Origin:
 Report an error

Discontinued

These N scale laser street basic-set street elements from Faller are form-fitting lasered street parts, which can be used on both sides. Excellent for building both one and two-lane streets, and equipped with pre-formed grooves for the contact wire.

The contents are:
8x bent rail track radius 185mm 45°
8x bent rail track radius 150mm 45°
2x straight rail tracks, length of each 300mm
2x straight rail tracks for stop point, length of each 300mm


  • Age class: 15 years and over
  • Width: 30mm
  • Size: N
  • Manufacturer's part 162100

Reviews


Be the first to submit a review