Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Faller 161940 H0 Laser Street Forks And Junctions 45°

Order Code:  

55-5050

  Copy to clipboard
Brand: Faller  Copy to clipboard MPN: 161940  Copy to clipboard EAN-13: 4104090619404
  • Country of Origin:
 Report an error

Discontinued

These H0 scale laser street forks and junctions 45° from Faller are reversible and equipped with pre-formed grooves for the contact wire. The contents include: 2x forks and junctions 45° track for the variable construction of streets.


  • Set of 2
  • Age class: 15 years and over
  • Length: 212.5mm
  • Width: 102.5mm
  • Size: H0
  • Manufacturer's part 161940

Reviews


Be the first to submit a review