Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Faller 161900 H0 Laser Street Basic-Set Street Elements

Order Code:  

55-3585

  Copy to clipboard
Brand: Faller  Copy to clipboard MPN: 161900  Copy to clipboard EAN-13: 4104090619008
  • Country of Origin:
 Report an error

Discontinued

These H0 scale laser street basic-set street elements from Faller are form-fitting lasered street parts, which can be used on both sides. Excellent for building both one and two-lane streets, and equipped with pre-formed grooves for the contact wire.

The contents are:
8x bent rail track radius 268mm 45°
8x bent rail track radius 218mm 45°
2x straight rail tracks, length of each 425mm
2x straight rail tracks for stop point, length of each 425mm


  • Age class: 15 years and over
  • Width: 50mm
  • Size: H0
  • Manufacturer's part 161900

Delivery with contact wire.

Reviews


Be the first to submit a review