Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Faller 161675 Stop Section

Order Code:  

55-2675

  Copy to clipboard
Brand: Faller  Copy to clipboard MPN: 161675  Copy to clipboard EAN-13: 4104090016753
  • Country of Origin:
 Report an error

Discontinued

This stop section from Faller operates via the magnetic field of the electrical coil, where the battery voltage is interrupted in the vehicle via a special switch (SRK). The clever design therefore allows the following operations:

Bus stops can be set up
Pedestrian walkways or traffic signal control can be operated
Vehicles stop at level crossings without light signals
Loading and unloading processes can be simulated at the roadside or loading ramp
Fire brigade vehicles can drive out of fire station and stop in depot upon return
Single-track construction sites can be regulated


  • Age class: 15 years and over
  • Size: H0
  • Connection 12-16V DC, direct current
  • Manufacturer's part 161675

Reviews


Be the first to submit a review