Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Manhattan 160605 Hi-Speed USB Micro Hub

Order Code:  

58-3450

  Copy to clipboard
Brand: Manhattan  Copy to clipboard MPN: 160605  Copy to clipboard EAN-13: 0766623160605
  • Country of Origin:
 Report an error

Discontinued

This hi-speed micro hub from Manhattan has an ultra-compact design which extends PCs and notebooks by a further four hi-speed USB 2.0 ports. These are also available USB 1.1 compatible and support older devices as well and offer data transfer speeds up to 480 Mbit/s.Additionally USB 1.1 compatible, supporting older devices, while providing data transfer speeds up to 480 Mbit/s. The robust housing, compact size and power supply via USB-bus make the hub a transportable solution.


  • 4 ports
  • Extremely compact
  • Power supply via USB
  • Manufacturer's part 160605

System requirements: Windows® 2000/XP, Windows Vista™, Windows® 7 and Mac OS 9 or higher.
Type Micro hub
Interface USB 2.0
No. of Outputs 4

Reviews


Be the first to submit a review