Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper Expert 65021 15m x 50mm Heavy Duty Strapping Tape

Order Code:  

91-4964

  Copy to clipboard
Brand: Draper Expert  Copy to clipboard MPN: 65021  Copy to clipboard EAN-13: 5010559650217
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.45

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
60 at factory, lead time 3 days
1 in Stock, despatched same dayAdditional quantity lead time 3 days

Expert Quality, tape with reinforced glass fibre mesh for extra strength. Ideal for repairing and reinforcing. Shrink wrapped in singles.


Length 15m
Width 50mm
Colour Fibre mesh

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


29 January 2015 Question by: Rapid Customer | Product code: 91-4964
Q. Is this tape sticky on one side only?
A. Hi Maria. Thank you for your question. This heavy duty strapping tape is sticky on one side only.

Reviews


Be the first to submit a review