Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE Connectivity 1586317-1 VAL-U-LOK Crimp Socket 600V 9A 22-26 AWG

Order Code:  

50-5840

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 1586317-1  Copy to clipboard
 Report an error

Discontinued

Low cost Val-U-Lok loose crimp socket from TE Connectivity, for use with 4.2mm plug-connection system, ideal for industry, household appliances and consumer products.


  • AWG 26-22
  • 4.2mm pitch
  • Copper zinc contacts
  • Nominal current 9A
  • Operating temperature -40 to +105°C
  • Manufacturer type description: 1586317-1
Blade Thickness N/A
Blade Width N/A
Connector Length N/A
Gender Socket
Type Crimp socket
Wire Gauge 22 to 26AWG

Reviews


Be the first to submit a review