Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Trust 15862 Carve USB Optical Mouse - Black

Order Code:  

19-4030

  Copy to clipboard
Brand: Trust  Copy to clipboard MPN: 15862  Copy to clipboard EAN-13: 8713439158625
 Report an error

Discontinued

The Trust Carve USB Optical Mouse Black is a comfortable optical mouse with a USB connection that is suitable for all computers with a USB port. The mouse has three buttons and a scroll wheel and features an advanced optical sensor for fast response and high accuracy.


  • Suitable for both right and left hand users
  • Requires a USB port and Windows 7, Vista or XP
Colour Black
Illuminated No
No. of Buttons 3
Resolution N/A
Sensor Type Optical
Connection USB
Transfer Type Wired
Max Range N/A
Polling Rate N/A

Questions


*Question functionality currently disabled


08 May 2013 Question by: Rapid Customer | Product code: 19-4030
Q. How long is the USB lead?
A. Hi Matt. Thank you for your question. The USB lead measures 1.4 to 1.5 metres depending on where you measure from.

Reviews


Be the first to submit a review