Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Manhattan 158232 SATA 300 to IDE Converter

Order Code:  

58-2854

  Copy to clipboard
Brand: Manhattan  Copy to clipboard MPN: 158232  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This SATA 300 to IDE converter from Manhattan supports SATA devices with a transfer rate up to 3gb/s. Connecting SATA drives to IDE interfaces is fast and easy with this device, making it ideal for Blu-ray, SSD, DVD, DVD-RAM, CD-ROM, CD-RW drives and hard drives. Supports large disks up to 137GB.


  • Connection A: SATA combo jack 7 + 15pin
  • Port B: IDE 40-pin connector
  • Weight: 28.3g
  • Compact, space-saving design
  • Chipset: Marvell 88SA8052
  • Dimensions: 25 x 75mm (H x W)
  • Manufacturer's part 158232

Reviews


Be the first to submit a review