Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Trust 15348 Optical Mini Mouse

Order Code:  

49-0197

  Copy to clipboard
Brand: Trust  Copy to clipboard MPN: 15348  Copy to clipboard EAN-13: 8713439153484
 Report an error

Discontinued

Trust's Optical Mini Mouse has a fantastic design featuring a red illuminating scroll wheel and light when the mouse is in use. Equipped with 3 functional buttons and rubber coated edges for a firm grip, making it ideal for use with notebook. Suitable for both right and left hand users.
  • Silver, black colour
  • USB connection
  • 800 DPI
  • Optical sensor
  • Manufacturer's 3-year warranty
  • 35 x 53 x 90mm (H x W x D)
  • 63g product weight (net)
  • Manufacturer's part 15348

Minimum requirements: Windows 8, 7, Vista or XP; USB port.
Colour Black
Illuminated No
No. of Buttons 3
Resolution 800dpi
Sensor Type Optical
Connection USB
Transfer Type Wired
Max Range N/A
Polling Rate N/A

Reviews


Be the first to submit a review