Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Conrad 1511002/25 Coaxial Cable 75dB White 25m Reel

Order Code:  

51-6840

  Copy to clipboard
Brand: Conrad  Copy to clipboard MPN: 1511002/25  Copy to clipboard EAN-13: 4011376241108
 Report an error

Discontinued

This RG6U cable has double shielding: Aluminium foil + tinned copper braid. The cable is ideal for high frequency signal transmission.


  • Impedance: >75O
  • Operating voltage: 2700V RMS
Impedance 75Ω
Colour White
Length 25m
Sold by Metre Yes

Reviews


Be the first to submit a review