Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

PJP 2612-IEC-150N 150cm Black Stack Safety Lead

PJP 2612-IEC-150N 150cm Black Stack Safety Lead

Order Code:  

17-2263

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 2612-IEC-150N  Copy to clipboard
 Report an error

Discontinued

4mm Safety Test Lead, 4mm Banana Plug Connector Type A, 4mm Banana Plug Connector Type B, 1000V Voltage Rating, 20A Current Rating, Black Colour, Brass and Bronze Contact Material, Nickel Contact Plating, PVC Insulation Material, 1000V CAT II Safety Category, 150cm Length, Polyamide Connector Insulation Material, -20°C to +80°C Temperature Range, Professional Quality, 1mm² PVC Double Insulated Cable, IEC1010 Standard
Type Shrouded stackable test lead
Colour Black
Current Rating 20A

Reviews


Be the first to submit a review